ISL28248FBZ-T7 vs ISL28288FBZ feature comparison

ISL28248FBZ-T7 Renesas Electronics Corporation

Buy Now Datasheet

ISL28288FBZ Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Part Package Code SOICN MSOP, SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 8 10, 8
Manufacturer Package Code M8.15E
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Renesas Electronics
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00008 µA 80 µA
Common-mode Reject Ratio-Nom 98 dB 100 dB
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9022 mm 4.9022 mm
Moisture Sensitivity Level 3 3
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7272 mm 1.7272 mm
Slew Rate-Nom 4.8 V/us 0.14 V/us
Supply Voltage Limit-Max 5.5 V 5.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 4500 300
Width 3.9116 mm 3.9116 mm
Base Number Matches 2 2
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00003 µA
Frequency Compensation YES
Input Offset Voltage-Max 2000 µV
Low-Bias YES
Low-Offset NO
Micropower YES
Neg Supply Voltage Limit-Max
Package Equivalence Code SOP8,.25
Power NO
Programmable Power NO
Slew Rate-Min 0.09 V/us
Supply Current-Max 0.175 mA
Voltage Gain-Min 190000
Wideband NO

Compare ISL28248FBZ-T7 with alternatives

Compare ISL28288FBZ with alternatives