ISL28248FBZ-T7
vs
ISL28286FUZ-T7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
MSOP, SOIC
MSOP
Package Description
SOP, SOP8,.25
ROHS COMPLIANT, MSOP-10
Pin Count
8, 8
10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00008 µA
0.0025 µA
Bias Current-Max (IIB) @25C
0.00003 µA
0.002 µA
Common-mode Reject Ratio-Nom
98 dB
115 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
2000 µV
650 µV
JESD-30 Code
R-PDSO-G8
S-PDSO-G10
JESD-609 Code
e3
e3
Length
4.9022 mm
3 mm
Low-Bias
YES
NO
Low-Offset
NO
YES
Micropower
NO
YES
Moisture Sensitivity Level
3
2
Neg Supply Voltage-Nom (Vsup)
Number of Functions
2
2
Number of Terminals
8
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSSOP10,.19,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7272 mm
1.1 mm
Slew Rate-Nom
4.8 V/us
0.17 V/us
Supply Current-Max
2.8 mA
0.175 mA
Supply Voltage Limit-Max
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
4500
400
Voltage Gain-Min
150000
275000
Wideband
NO
NO
Width
3.9116 mm
3 mm
Base Number Matches
2
2
Rohs Code
Yes
Factory Lead Time
4 Weeks
Neg Supply Voltage Limit-Max
Slew Rate-Min
0.1 V/us
Compare ISL28248FBZ-T7 with alternatives
Compare ISL28286FUZ-T7 with alternatives