ISL28214FBZ vs BU7262F feature comparison

ISL28214FBZ Intersil Corporation

Buy Now Datasheet

BU7262F ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP ROHM CO LTD
Part Package Code MSOP, SOIC, SOT SOIC
Package Description SOP, SOP8,.25 LSOP,
Pin Count 8, 8, 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 26 Weeks
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA
Bias Current-Max (IIB) @25C 0.00002 µA
Common-mode Reject Ratio-Nom 70 dB 60 dB
Frequency Compensation YES
Input Offset Voltage-Max 6000 µV 10000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e2
Length 4.9 mm 5 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 2
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.6 mm
Slew Rate-Nom 2.5 V/us 1.1 V/us
Supply Current-Max 0.8 mA
Supply Voltage Limit-Max 6.5 V 7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Tin/Copper (Sn/Cu)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 5000 2000
Width 3.9 mm 4.4 mm
Base Number Matches 3 4
Pbfree Code Yes
Rohs Code Yes

Compare ISL28214FBZ with alternatives

Compare BU7262F with alternatives