ISL28214FBZ vs LMV712IDGST feature comparison

ISL28214FBZ Intersil Corporation

Buy Now Datasheet

LMV712IDGST Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Part Package Code MSOP, SOIC, SOT MSOP
Package Description SOP, SOP8,.25 GREEN, PLASTIC, MSOP-10
Pin Count 8, 8, 8 10
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 26 Weeks
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA 0.00013 µA
Bias Current-Max (IIB) @25C 0.00002 µA 0.000115 µA
Common-mode Reject Ratio-Nom 70 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 3200 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G10
JESD-609 Code e3 e4
Length 4.9 mm 3 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES NO
Moisture Sensitivity Level 2 1
Number of Functions 2 2
Number of Terminals 8 10
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP10,.19,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 2.5 V/us 5 V/us
Supply Current-Max 0.8 mA 3.8 mA
Supply Voltage Limit-Max 6.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 5000 5000
Width 3.9 mm 3 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code Yes
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Voltage Gain-Min 6300
Wideband NO

Compare ISL28214FBZ with alternatives

Compare LMV712IDGST with alternatives