ISL28207FBZ-T7 vs ISL28217FBBZ-T13 feature comparison

ISL28207FBZ-T7 Intersil Corporation

Buy Now Datasheet

ISL28217FBBZ-T13 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DFN, MSOP, SOIC DFN, MSOP, SOIC
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Pin Count 8, 8, 8 8, 8, 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 26 Weeks 26 Weeks
kg CO2e/kg 12.3 12.3
Average Weight (mg) 66.775 66.775
CO2e (mg) 821.333 821.333
Total Weight 74.45 74.9959
Category CO2 Kg 12.3 12.3
CO2 915.7350000000001 922.4495700000001
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2018-06-27 2018-06-27
CAS Accounted for Wt 94 94
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4 7439-92-1, 1333-86-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V5.10
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0006 µA 0.0015 µA
Common-mode Reject Ratio-Nom 145 dB 145 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 140 µV 110 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Low-Bias YES
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 2 2
Neg Supply Voltage Limit-Max -42 V -42 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.32 V/us 0.5 V/us
Supply Current-Max 0.7 mA 1.36 mA
Supply Voltage Limit-Max 42 V 42 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1000 1500
Voltage Gain-Min 3000000 3000000
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Rohs Code Yes
parentfamilyid 2416744
Bias Current-Max (IIB) @25C 0.001 µA

Compare ISL28207FBZ-T7 with alternatives

Compare ISL28217FBBZ-T13 with alternatives