ISL28217FBBZ-T13
vs
ISL28217FBZ-T7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERSIL CORP
INTERSIL CORP
Part Package Code
DFN, MSOP, SOIC
DFN, MSOP, SOIC
Package Description
SOP, SOP8,.25
SOP, SOP8,.25
Pin Count
8, 8, 8
8, 8, 8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
26 Weeks
26 Weeks
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0015 µA
0.0015 µA
Bias Current-Max (IIB) @25C
0.001 µA
0.001 µA
Common-mode Reject Ratio-Nom
145 dB
145 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
110 µV
190 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
4.9 mm
4.9 mm
Low-Offset
YES
YES
Micropower
YES
YES
Moisture Sensitivity Level
2
2
Neg Supply Voltage Limit-Max
-42 V
-42 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TAPE AND REEL
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
0.5 V/us
0.5 V/us
Supply Current-Max
1.36 mA
1.36 mA
Supply Voltage Limit-Max
42 V
42 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
1500
1500
Voltage Gain-Min
3000000
3000000
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Compare ISL28217FBBZ-T13 with alternatives
Compare ISL28217FBZ-T7 with alternatives