ISL28207FBZ-T vs ISL28217FBBZ feature comparison

ISL28207FBZ-T Renesas Electronics Corporation

Buy Now Datasheet

ISL28217FBBZ Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Package Description SOP, SOP, SOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 66.775 66.775
CO2e (mg) 821.333 821.333
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2018-06-27
CAS Accounted for Wt 94 94
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 1333-86-4 7439-92-1, 1333-86-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V5.10
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0006 µA 0.0015 µA
Common-mode Reject Ratio-Nom 145 dB 145 dB
Input Offset Voltage-Max 140 µV 110 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 2 2
Neg Supply Voltage Limit-Max -21 V -21 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.32 V/us 0.5 V/us
Supply Voltage Limit-Max 21 V 21 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1000 1500
Width 3.9 mm 3.9 mm
Base Number Matches 2 3
parentfamilyid 2416744
Part Package Code DFN, MSOP, SOIC
Pin Count 8, 8, 8
Total Weight 74.9959
CO2 922.4495700000001
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.001 µA
Frequency Compensation YES
Low-Offset YES
Micropower YES
Package Equivalence Code SOP8,.25
Qualification Status Not Qualified
Supply Current-Max 1.36 mA
Voltage Gain-Min 3000000

Compare ISL28207FBZ-T with alternatives

Compare ISL28217FBBZ with alternatives