ISL28117FBZ-T vs ISL28117FUBZ-T13 feature comparison

ISL28117FBZ-T Renesas Electronics Corporation

Buy Now Datasheet

ISL28117FUBZ-T13 Intersil Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTERSIL CORP
Package Description SOP, TSSOP, TSSOP8,.19
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0015 µA 0.0015 µA
Common-mode Reject Ratio-Nom 145 dB 145 dB
Input Offset Voltage-Max 190 µV 150 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 3 mm
Moisture Sensitivity Level 2 3
Neg Supply Voltage Limit-Max -21 V -42 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 1.1 mm
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Voltage Limit-Max 21 V 42 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1500 1500
Width 3.9 mm 3 mm
Base Number Matches 4 1
Part Package Code DFN, MSOP, SOIC
Pin Count 8, 8, 8
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.001 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset YES
Micropower YES
Package Equivalence Code TSSOP8,.19
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 0.68 mA
Voltage Gain-Min 3000000
Wideband NO

Compare ISL28117FBZ-T with alternatives

Compare ISL28117FUBZ-T13 with alternatives