ISL28117FUBZ-T13 vs ISL28117FBBZ-T7 feature comparison

ISL28117FUBZ-T13 Intersil Corporation

Buy Now Datasheet

ISL28117FBBZ-T7 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DFN, MSOP, SOIC DFN, MSOP, SOIC
Package Description TSSOP, TSSOP8,.19 SOP, SOP8,.25
Pin Count 8, 8, 8 8, 8, 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0015 µA 0.0015 µA
Bias Current-Max (IIB) @25C 0.001 µA 0.001 µA
Common-mode Reject Ratio-Nom 145 dB 145 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 150 µV 110 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 4.9 mm
Low-Bias NO NO
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 3 2
Neg Supply Voltage Limit-Max -42 V -42 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Slew Rate-Nom 0.5 V/us 0.5 V/us
Supply Current-Max 0.68 mA 0.68 mA
Supply Voltage Limit-Max 42 V 42 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1500 1500
Voltage Gain-Min 3000000 3000000
Wideband NO NO
Width 3 mm 3.9 mm
Base Number Matches 2 2

Compare ISL28117FUBZ-T13 with alternatives

Compare ISL28117FBBZ-T7 with alternatives