ISL22444UFV20Z-TK
vs
ISL22424WFR16Z-TK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
RENESAS ELECTRONICS CORP
Part Package Code
QFN, TSSOP
QFN
Package Description
TSSOP-20
HVQCCN,
Pin Count
20, 20
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
2 Days
Bandwidth-Nom
0.25 kHz
1 kHz
Control Interface
3-WIRE SERIAL
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G20
S-PQCC-N16
JESD-609 Code
e3
e3
Length
6.5 mm
4 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
2
Number of Positions
256
256
Number of Terminals
20
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVQCCN
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5.5 V
5.5 V
Resistor Terminal Voltage-Min
-2.25 V
-2.25 V
Seated Height-Max
1.2 mm
1 mm
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Coefficient-Nom
45 ppm/°C
85 ppm/°C
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Total Resistance-Nom
50000 Ω
100000 Ω
Width
4.4 mm
4 mm
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
L16.4X4A
ECCN Code
EAR99
Samacsys Manufacturer
Renesas Electronics
Compare ISL22444UFV20Z-TK with alternatives
Compare ISL22424WFR16Z-TK with alternatives