ISL22444UFV20Z-TK vs ISL22426WFV14Z feature comparison

ISL22444UFV20Z-TK Intersil Corporation

Buy Now Datasheet

ISL22426WFV14Z Intersil Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code QFN, TSSOP QFN, TSSOP
Package Description TSSOP-20 TSSOP, TSSOP14,.25
Pin Count 20, 20 16, 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Bandwidth-Nom 0.25 kHz
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G20 R-PDSO-G14
JESD-609 Code e3 e3
Length 6.5 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 2
Number of Positions 256 128
Number of Terminals 20 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5.5 V 5.5 V
Resistor Terminal Voltage-Min -2.25 V
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 45 ppm/°C 50 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Total Resistance-Nom 50000 Ω 10000 Ω
Width 4.4 mm 4.4 mm
Base Number Matches 2 2
Additional Feature NONVOLATILE MEMORY

Compare ISL22444UFV20Z-TK with alternatives

Compare ISL22426WFV14Z with alternatives