ISL22426WFV14Z-TK
vs
X9261TS24IZ-2.7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Package Description
TSSOP, TSSOP14,.25
0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Interface
3-WIRE SERIAL
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G14
R-PDSO-G24
JESD-609 Code
e3
e3
Length
5 mm
15.4 mm
Number of Functions
2
2
Number of Positions
128
256
Number of Terminals
14
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5.5 V
2.7 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.2 mm
2.65 mm
Supply Current-Max
3 mA
Supply Voltage-Nom
3.3 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Coefficient-Nom
50 ppm/°C
300 ppm/°C
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
10000 Ω
100000 Ω
Width
4.4 mm
7.5 mm
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
24
Additional Feature
NONVOLATILE MEMORY
Moisture Sensitivity Level
5
Qualification Status
Not Qualified
Compare X9261TS24IZ-2.7 with alternatives