ISL1208IB8Z-T7A vs DS3232SN# feature comparison

ISL1208IB8Z-T7A Renesas Electronics Corporation

Buy Now Datasheet

DS3232SN# Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOICN SOIC
Package Description SOP, 0.300 INCH, ROHS COMPLIANT, SOIC-20
Pin Count 8 20
Manufacturer Package Code M8.15E
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks, 1 Day
Samacsys Manufacturer Renesas Electronics
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C) SERIAL(I2C)
Interrupt Capability Y Y
JESD-30 Code R-PDSO-G8 R-PDSO-G20
JESD-609 Code e3 e3
Length 4.9 mm 12.8 mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 20
Number of Timers
On Chip Data RAM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
RAM (words) 2
Seated Height-Max 1.75 mm 2.65 mm
Supply Current-Max 0.004 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.3 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Time@Peak Reflow Temperature-Max (s) 30 30
Volatile NO NO
Width 3.9 mm 7.5 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 4
Rohs Code Yes
Qualification Status Not Qualified

Compare ISL1208IB8Z-T7A with alternatives

Compare DS3232SN# with alternatives