DS3232SN# vs ISL1208IB8-TK feature comparison

DS3232SN# Analog Devices Inc

Buy Now Datasheet

ISL1208IB8-TK Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC INTERSIL CORP
Part Package Code 20-SOIC_W-300_MIL SOIC
Package Description 0.300 INCH, ROHS COMPLIANT, SOIC-20 SOIC-8
Pin Count 20 8
Manufacturer Package Code 20-SOIC_W-300_MIL
Reach Compliance Code compliant not_compliant
Date Of Intro 2005-10-31
Samacsys Manufacturer Analog Devices
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C) SERIAL(I2C)
Interrupt Capability Y Y
JESD-30 Code R-PDSO-G20 R-PDSO-G8
JESD-609 Code e3 e0
Length 12.8 mm 4.9022 mm
Moisture Sensitivity Level 1 1
Number of Terminals 20 8
Number of Timers
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.7272 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.3 V 2.7 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Time@Peak Reflow Temperature-Max (s) 30
Volatile NO NO
Width 7.5 mm 3.9116 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare DS3232SN# with alternatives

Compare ISL1208IB8-TK with alternatives