ISE0303A vs AM1LO-0303SH421TR feature comparison

ISE0303A XP Power

Buy Now Datasheet

AM1LO-0303SH421TR Aimtec

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer XP POWER LTD AIMTEC INC
Package Description SMD-8/5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer XP POWER aimtec
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals CE, UKCA IEC, EN, UL
Efficiency (Main Output) 72% 73%
Input Voltage-Max 3.63 V 3.63 V
Input Voltage-Min 2.97 V 2.97 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-XDMA-G5 R-PDMA-X5
Length 12.7 mm 12.7 mm
Line Regulation-Max 1.2% 1.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.303 A 0.303 A
Output Voltage-Max 3.3825 V
Output Voltage-Min 3.0525 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Protections SHORT CIRCUIT SHORT CIRCUIT
Ripple Voltage (Main Out) 0.010605 Vrms 0.053025 Vrms
Seated Height-Max 7.75 mm
Surface Mount YES YES
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form GULL WING UNSPECIFIED
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Width 8.3 mm 11.2 mm
Base Number Matches 4 1
Load Regulation-Max 15%
Screening Level IEC/EN/UL 62368-1
Warm-up Time 0.02 s

Compare AM1LO-0303SH421TR with alternatives