AM1LO-0303SH421TR
vs
AM1LO-0303SH421
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIMTEC INC
AIMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
aimtec
aimtec
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, EN, UL
IEC, EN, UL
Efficiency (Main Output)
73%
73%
Input Voltage-Max
3.63 V
3.63 V
Input Voltage-Min
2.97 V
2.97 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
R-PDMA-X5
R-PDMA-X5
Length
12.7 mm
12.7 mm
Line Regulation-Max
1.2%
1.2%
Load Regulation-Max
15%
15%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.303 A
0.303 A
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
245
245
Protections
SHORT CIRCUIT
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.053025 Vrms
0.053025 Vrms
Screening Level
IEC/EN/UL 62368-1
IEC/EN/UL 62368-1
Surface Mount
YES
YES
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Warm-up Time
0.02 s
0.02 s
Width
11.2 mm
11.2 mm
Base Number Matches
1
1
Package Description
SMD-8/5
Seated Height-Max
7.1 mm
Temperature Grade
INDUSTRIAL
Compare AM1LO-0303SH421TR with alternatives
Compare AM1LO-0303SH421 with alternatives