ISD4003-08MXD
vs
ISD4003-06MXYD
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NUVOTON TECHNOLOGY CORP
|
NUVOTON TECHNOLOGY CORP
|
Part Package Code |
DIE
|
DIE
|
Package Description |
DIE,
|
DIE,
|
Pin Count |
19
|
19
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
SPEECH SYNTHESIZER WITH RCDG
|
SPEECH SYNTHESIZER WITH RCDG
|
JESD-30 Code |
R-XUUC-N19
|
R-XUUC-N19
|
Number of Functions |
1
|
1
|
Number of Terminals |
19
|
19
|
On Chip Memory Type |
FLASH
|
FLASH
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
DIE
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reading Time-Max |
480 s
|
360 s
|
Supply Voltage-Max (Vsup) |
3.3 V
|
3.3 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Base Number Matches |
2
|
2
|
|
|
|
Compare ISD4003-08MXD with alternatives
Compare ISD4003-06MXYD with alternatives