ISD4003-06MXY vs ISD4003-04MXI feature comparison

ISD4003-06MXY Winbond Electronics Corp

Buy Now Datasheet

ISD4003-04MXI Nuvoton Technology Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer WINBOND ELECTRONICS CORP NUVOTON TECHNOLOGY CORP
Part Package Code DIE DIE
Package Description DIE, DIE,
Pin Count 19 19
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-XUUC-N19 R-XUUC-N19
Number of Functions 1 1
Number of Terminals 19 19
On Chip Memory Type FLASH FLASH
Operating Temperature-Max 50 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Reading Time-Max 360 s 240 s
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 2 2

Compare ISD4003-06MXY with alternatives

Compare ISD4003-04MXI with alternatives