ISD4003-06MXD vs ISD33060SD feature comparison

ISD4003-06MXD Nuvoton Technology Corp

Buy Now Datasheet

ISD33060SD Nuvoton Technology Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUVOTON TECHNOLOGY CORP INFORMATION STORAGE DEVICES
Part Package Code DIE
Package Description DIE, SOP, SOP28,.4
Pin Count 19
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-XUUC-N19 R-PDSO-G28
Number of Functions 1 1
Number of Terminals 19 28
On Chip Memory Type FLASH EEPROM
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reading Time-Max 360 s 64.6 s
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Supply Current-Max 40 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare ISD4003-06MXD with alternatives

Compare ISD33060SD with alternatives