ISD4003-06MSYI vs ISD4003-06MSI feature comparison

ISD4003-06MSYI Nuvoton Technology Corp

Buy Now Datasheet

ISD4003-06MSI Winbond Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NUVOTON TECHNOLOGY CORP WINBOND ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP28,.4 SOP, SOP28,.4
Pin Count 28 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 17.93 mm 17.93 mm
Number of Functions 1 1
Number of Terminals 28 28
On Chip Memory Type FLASH FLASH
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Reading Time-Max 360 s 360 s
Seated Height-Max 2.64 mm 2.65 mm
Supply Current-Max 40 mA 40 mA
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.52 mm 7.52 mm
Base Number Matches 2 2
Rohs Code No
Application HAND-HELD DEVICES
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare ISD4003-06MSYI with alternatives

Compare ISD4003-06MSI with alternatives