ISD4003-04MPD vs ISD4003-04MPY feature comparison

ISD4003-04MPD Winbond Electronics Corp

Buy Now Datasheet

ISD4003-04MPY Winbond Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer WINBOND ELECTRONICS CORP WINBOND ELECTRONICS CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDIP-T28 R-PDIP-T28
Length 36.83 mm 36.83 mm
Number of Functions 1 1
Number of Terminals 28 28
On Chip Memory Type FLASH FLASH
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Reading Time-Max 240 s 240 s
Seated Height-Max 4.83 mm 4.83 mm
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 3
Supply Current-Max 40 mA

Compare ISD4003-04MPD with alternatives

Compare ISD4003-04MPY with alternatives