ISD4003-04MPD vs ISD4004-08MEYI feature comparison

ISD4003-04MPD Nuvoton Technology Corp

Buy Now Datasheet

ISD4004-08MEYI Nuvoton Technology Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NUVOTON TECHNOLOGY CORP NUVOTON TECHNOLOGY CORP
Part Package Code DIP
Package Description DIP, TSSOP, TSSOP28,.53,22
Pin Count 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDIP-T28 R-PDSO-G28
Length 36.83 mm
Number of Functions 1 1
Number of Terminals 28 28
On Chip Memory Type FLASH FLASH
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP28,.6 TSSOP28,.53,22
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Reading Time-Max 240 s 480 s
Seated Height-Max 4.83 mm
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.55 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 2 2
Supply Current-Max 40 mA

Compare ISD4003-04MPD with alternatives

Compare ISD4004-08MEYI with alternatives