ISD4002-120EY vs ISD4003-04MXI feature comparison

ISD4002-120EY Winbond Electronics Corp

Buy Now Datasheet

ISD4003-04MXI Nuvoton Technology Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer WINBOND ELECTRONICS CORP NUVOTON TECHNOLOGY CORP
Part Package Code TSOP DIE
Package Description TSOP1, TSSOP28,.53,22 DIE,
Pin Count 28 19
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDSO-G28 R-XUUC-N19
Length 11.8 mm
Number of Functions 1 1
Number of Terminals 28 19
On Chip Memory Type FLASH FLASH
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSOP1 DIE
Package Equivalence Code TSSOP28,.53,22 DIE OR CHIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Reading Time-Max 120 s 240 s
Seated Height-Max 1.2 mm
Supply Current-Max 40 mA
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.55 mm
Terminal Position DUAL UPPER
Width 8 mm
Base Number Matches 2 2

Compare ISD4002-120EY with alternatives

Compare ISD4003-04MXI with alternatives