ISD33060P
vs
ISD4003-04MXI
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INFORMATION STORAGE DEVICES
NUVOTON TECHNOLOGY CORP
Package Description
DIP, DIP28,.6
DIE,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
SPEECH SYNTHESIZER WITH RCDG
SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code
R-PDIP-T28
R-XUUC-N19
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
28
19
On Chip Memory Type
EEPROM
FLASH
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
DIE
Package Equivalence Code
DIP28,.6
DIE OR CHIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
UNCASED CHIP
Qualification Status
Not Qualified
Not Qualified
Reading Time-Max
62.7 s
240 s
Supply Current-Max
40 mA
Supply Voltage-Max (Vsup)
3.3 V
3.3 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
UPPER
Base Number Matches
2
2
Part Package Code
DIE
Pin Count
19
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Temperature Grade
INDUSTRIAL
Compare ISD33060P with alternatives
Compare ISD4003-04MXI with alternatives