ISD204X2-SMT&R vs TCMT1106 feature comparison

ISD204X2-SMT&R Isocom Components

Buy Now Datasheet

TCMT1106 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD VISHAY TELEFUNKEN
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 50%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Isolation Voltage-Max 5300 V
Number of Elements 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 1
Package Description PLASTIC, MINIFLAT, 4 PIN

Compare ISD204X2-SMT&R with alternatives

Compare TCMT1106 with alternatives