TCMT1106 vs TCET2100 feature comparison

TCMT1106 Telefunken Microelectronics Gmbh

Buy Now Datasheet

TCET2100 Temic Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH TEMIC SEMICONDUCTORS
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 100%
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.6 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 2
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Power Dissipation-Max 0.15 W
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 4
Package Description PLASTIC, DIP-8
Additional Feature VDE APPROVED; UL RECOGNIZED; MICROPROCESSOR SYSTEM INTERFACE
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 50%
Dark Current-Max 100 nA
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER