ISD204-SMT&R
vs
TIL192
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ISOCOM COMPONENTS LTD
ISOCOM LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
35 V
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
200%
Dark Current-Max
50 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
5300 V
5300 V
JESD-609 Code
e3
Number of Elements
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-25 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
TIN
Base Number Matches
1
3
Package Description
DIP-8
Current Transfer Ratio-Min
20%
Forward Voltage-Max
1.4 V
Mounting Feature
THROUGH HOLE MOUNT
Power Dissipation-Max
0.15 W
Surface Mount
NO
Compare ISD204-SMT&R with alternatives
Compare TIL192 with alternatives