ISD203X vs PS2562L-2-E3-V feature comparison

ISD203X Isocom Components

Buy Now Datasheet

PS2562L-2-E3-V NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD NEC ELECTRONICS CORP
Package Description PLASTIC, DIP-8 DIP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 40 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 225% 2000%
Dark Current-Max 50 nA 400 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 5300 V 3750 V
JESD-609 Code e3
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish TIN
Base Number Matches 1 1

Compare ISD203X with alternatives

Compare PS2562L-2-E3-V with alternatives