ISD2-19-D-M vs 6-147100-7 feature comparison

ISD2-19-D-M Samtec Inc

Buy Now Datasheet

6-147100-7 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Body Breadth 0.296 inch
Body Depth 0.448 inch
Body Length 1.639 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN (150) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED
Termination Type CRIMP SOLDER
Total Number of Contacts 38 38
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Additional Feature AMPMODU
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN (150) OVER NICKEL
Contact Material NOT SPECIFIED
JESD-609 Code e3
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare ISD2-19-D-M with alternatives

Compare 6-147100-7 with alternatives