6-147100-7 vs 220F38Y50 feature comparison

6-147100-7 TE Connectivity

Buy Now Datasheet

220F38Y50 ATI Electronique & Interconnecxions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP ATI-INTERCO
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Additional Feature AMPMODU POLRIZED, SHROUDED
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (150) OVER NICKEL GOLD
Contact Finish Termination TIN (150) OVER NICKEL GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 38 38
Base Number Matches 2 1
Rohs Code Yes
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 6-147100-7 with alternatives

Compare 220F38Y50 with alternatives