ISD1616BSYI
vs
I1790EYIR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NUVOTON TECHNOLOGY CORP
WINBOND ELECTRONICS CORP
Part Package Code
SOIC
TSOP
Package Description
SOP,
TSOP1,
Pin Count
16
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Nuvoton
Consumer IC Type
SPEECH SYNTHESIZER WITH RCDG
SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code
R-PDSO-G16
R-PDSO-G28
Length
9.9 mm
11.8 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
16
28
On Chip Memory Type
FLASH
FLASH
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSOP1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Reading Time-Max
30 s
180 s
Seated Height-Max
1.75 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.4 V
2.4 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.55 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
8 mm
Base Number Matches
2
1
JESD-609 Code
e3
Package Equivalence Code
TSSOP28,.53,22
Terminal Finish
MATTE TIN
Compare ISD1616BSYI with alternatives
Compare I1790EYIR with alternatives