ISD1616BSYI vs ISD1416P feature comparison

ISD1616BSYI Winbond Electronics Corp

Buy Now Datasheet

ISD1416P Nuvoton Technology Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer WINBOND ELECTRONICS CORP INFORMATION STORAGE DEVICES
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP28,.6
Pin Count 16 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type SPEECH SYNTHESIZER WITH RCDG SPEECH SYNTHESIZER WITH RCDG
JESD-30 Code R-PDSO-G16 R-PDIP-T28
Length 9.9 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 16 28
On Chip Memory Type FLASH EEPROM
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Reading Time-Max 30 s 16 s
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.4 V 4.5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm
Base Number Matches 2 2
JESD-609 Code e0
Package Equivalence Code DIP28,.6
Supply Current-Max 30 mA
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb)

Compare ISD1616BSYI with alternatives

Compare ISD1416P with alternatives