IS82C59A96 vs MD82C59A feature comparison

IS82C59A96 Intersil Corporation

Buy Now Datasheet

MD82C59A Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INTERSIL CORP INTEL CORP
Part Package Code QLCC
Package Description PLASTIC, LCC-28 DIP, DIP28,.6
Pin Count 28
Reach Compliance Code unknown compliant
Base Number Matches 1 5
Rohs Code No
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
External Data Bus Width 8
JESD-30 Code R-CDIP-T28
JESD-609 Code e0
Number of External Interrupts 8
Number of Terminals 28
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER

Compare IS82C59A96 with alternatives

Compare MD82C59A with alternatives