IS82C59A96 vs CS82C59AZ feature comparison

IS82C59A96 Intersil Corporation

Buy Now Datasheet

CS82C59AZ Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code QLCC QLCC
Package Description PLASTIC, LCC-28 QCCJ, LDCC28,.5SQ
Pin Count 28 28
Reach Compliance Code unknown compliant
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 26 Weeks
Bus Compatibility 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800
External Data Bus Width 8
JESD-30 Code S-PQCC-J28
JESD-609 Code e3
Length 11.505 mm
Moisture Sensitivity Level 3
Number of External Interrupts 8
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 11.505 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER

Compare IS82C59A96 with alternatives

Compare CS82C59AZ with alternatives