IS62UP12816SL-100H vs HY62QF16201ASLM-70I feature comparison

IS62UP12816SL-100H Integrated Silicon Solution Inc

Buy Now Datasheet

HY62QF16201ASLM-70I SK Hynix Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC SK HYNIX INC
Part Package Code TSOP2 BGA
Package Description STSOP2-44 FBGA,
Pin Count 44 48
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 70 ns
JESD-30 Code R-PDSO-G44 R-PBGA-B48
JESD-609 Code e0 e1
Length 18.41 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 44 48
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX16 128KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 FBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE GRID ARRAY, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.3 V 2.8 V
Supply Voltage-Min (Vsup) 2.7 V 2.2 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.8 mm 0.75 mm
Terminal Position DUAL BOTTOM
Width 10.16 mm
Base Number Matches 1 1

Compare IS62UP12816SL-100H with alternatives

Compare HY62QF16201ASLM-70I with alternatives