IS61SF25632D-9B vs EDI2DL32256V40BI feature comparison

IS61SF25632D-9B Integrated Silicon Solution Inc

Buy Now Datasheet

EDI2DL32256V40BI Electronic Designs Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC ELECTRONIC DESIGNS INC
Part Package Code BGA
Package Description PLASTIC, BGA-119 BGA-119
Pin Count 119
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 9 ns 4 ns
Additional Feature FLOW-THROUGH ARCHITECTURE
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B119 R-PBGA-B119
JESD-609 Code e0 e0
Length 22 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type CACHE SRAM STANDARD SRAM
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 119 119
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX32 256KX32
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA119,7X17,50 BGA119,7X17,50
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.41 mm
Standby Current-Max 0.03 A 0.02 A
Standby Voltage-Min 3.14 V 3.14 V
Supply Current-Max 0.35 mA 0.85 mA
Supply Voltage-Max (Vsup) 3.63 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm
Base Number Matches 1 3

Compare IS61SF25632D-9B with alternatives

Compare EDI2DL32256V40BI with alternatives