IS61LV25616AL-10TL-TR
vs
71V416S10BEGI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
RENESAS ELECTRONICS CORP
Part Package Code
TSOP2
Package Description
TSOP2, TSOP44,.46,32
9 X 9 MM, ROHS COMPLIANT, BGA-48
Pin Count
44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Time-Max
10 ns
10 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-G44
S-PBGA-B48
JESD-609 Code
e3
e1
Length
18.415 mm
9 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
16
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
44
48
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX16
256KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TFBGA
Package Equivalence Code
TSOP44,.46,32
BGA48,6X8,30
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Standby Current-Max
0.01 A
0.02 A
Standby Voltage-Min
2 V
3 V
Supply Current-Max
0.09 mA
0.2 mA
Supply Voltage-Max (Vsup)
3.63 V
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN SILVER COPPER
Terminal Form
GULL WING
BALL
Terminal Pitch
0.8 mm
0.75 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Width
10.16 mm
9 mm
Base Number Matches
1
1
Compare IS61LV25616AL-10TL-TR with alternatives
Compare 71V416S10BEGI with alternatives