IS49NLC18160-33BL vs MT49H16M18BM-5IT feature comparison

IS49NLC18160-33BL Integrated Silicon Solution Inc

Buy Now Datasheet

MT49H16M18BM-5IT Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description TBGA, BGA144,12X18,40/32 BGA, BGA144,12X18,40/32
Pin Count 144 144
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Samacsys Manufacturer Integrated Silicon Solution Inc.
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Access Time-Max 3.3 ns 0.5 ns
Additional Feature AUTO REFRESH AUTO REFRESH
Clock Frequency-Max (fCLK) 300 MHz 200 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B144 R-PBGA-B144
Length 18.5 mm 18.5 mm
Memory Density 301989888 bit 301989888 bit
Memory IC Type DDR DRAM DDR DRAM
Memory Width 18 18
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 144
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 16MX18 16MX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA BGA
Package Equivalence Code BGA144,12X18,40/32 BGA144,12X18,40/32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 0.93 mm
Sequential Burst Length 2,4,8 2,4,8
Supply Current-Max 0.819 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 11 mm 11 mm
Base Number Matches 2 2
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare IS49NLC18160-33BL with alternatives

Compare MT49H16M18BM-5IT with alternatives