MT49H16M18BM-5IT
vs
IS49NLS18160-25EBL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
INTEGRATED SILICON SOLUTION INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA, BGA144,12X18,40/32
|
TBGA, BGA144,12X18,40/32
|
Pin Count |
144
|
144
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.28
|
8542.32.00.28
|
Access Mode |
MULTI BANK PAGE BURST
|
MULTI BANK PAGE BURST
|
Access Time-Max |
0.5 ns
|
2.5 ns
|
Additional Feature |
AUTO REFRESH
|
AUTO REFRESH
|
Clock Frequency-Max (fCLK) |
200 MHz
|
400 MHz
|
I/O Type |
COMMON
|
SEPARATE
|
JESD-30 Code |
R-PBGA-B144
|
R-PBGA-B144
|
JESD-609 Code |
e1
|
|
Length |
18.5 mm
|
18.5 mm
|
Memory Density |
301989888 bit
|
301989888 bit
|
Memory IC Type |
DDR DRAM
|
DDR1 DRAM
|
Memory Width |
18
|
18
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
144
|
144
|
Number of Words |
16777216 words
|
16777216 words
|
Number of Words Code |
16000000
|
16000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
16MX18
|
16MX18
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
TBGA
|
Package Equivalence Code |
BGA144,12X18,40/32
|
BGA144,12X18,40/32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.93 mm
|
1.2 mm
|
Sequential Burst Length |
2,4,8
|
|
Supply Voltage-Max (Vsup) |
1.9 V
|
1.9 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
11 mm
|
11 mm
|
Base Number Matches |
1
|
1
|
Interleaved Burst Length |
|
2,4,8
|
Standby Current-Max |
|
0.053 A
|
Supply Current-Max |
|
0.98 mA
|
|
|
|
Compare MT49H16M18BM-5IT with alternatives
Compare IS49NLS18160-25EBL with alternatives