IS46R16160F-5BLA2 vs M13S2561616A-5TVG2A feature comparison

IS46R16160F-5BLA2 Integrated Silicon Solution Inc

Buy Now Datasheet

M13S2561616A-5TVG2A Elite Semiconductor Memory Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Package Description BGA-60 TSOP2,
Reach Compliance Code compliant unknown
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.7 ns 0.7 ns
Clock Frequency-Max (fCLK) 200 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8
JESD-30 Code R-PBGA-B60 R-PDSO-G66
Length 13 mm 22.22 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR1 DRAM DDR1 DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 66
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16MX16 16MX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA TSOP2
Package Equivalence Code BGA60,9X12,40/32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 2,4,8
Standby Current-Max 0.03 A
Supply Current-Max 0.22 mA
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.65 mm
Terminal Position BOTTOM DUAL
Width 8 mm 10.16 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.32.00.24
Additional Feature AUTO/SELF REFRESH

Compare IS46R16160F-5BLA2 with alternatives

Compare M13S2561616A-5TVG2A with alternatives