M13S2561616A-5TVG2A vs M13S2561616A-4BG2S feature comparison

M13S2561616A-5TVG2A Elite Semiconductor Memory Technology Inc

Buy Now Datasheet

M13S2561616A-4BG2S Elite Semiconductor Memory Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Package Description TSOP2, VFBGA,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.7 ns 0.7 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G66 R-PBGA-B60
Length 22.22 mm 13 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR1 DRAM DDR DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 66 60
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 16MX16 16MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max 1.2 mm 1 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position DUAL BOTTOM
Width 10.16 mm 8 mm
Base Number Matches 1 1

Compare M13S2561616A-5TVG2A with alternatives

Compare M13S2561616A-4BG2S with alternatives