IS46R16160D-6BLA1
vs
V58C2128164SBLF6I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
PROMOS TECHNOLOGIES INC
Part Package Code
BGA
BGA
Package Description
TFBGA, BGA60,9X12,40/32
TBGA,
Pin Count
60
60
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.24
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
0.7 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PBGA-B60
R-PBGA-B60
Length
13 mm
13 mm
Memory Density
268435456 bit
134217728 bit
Memory IC Type
DDR1 DRAM
DDR DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
60
60
Number of Words
16777216 words
8388608 words
Number of Words Code
16000000
8000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
16MX16
8MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TBGA
Package Equivalence Code
BGA60,9X12,40/32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.004 A
Supply Current-Max
0.405 mA
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
8 mm
8 mm
Base Number Matches
1
1
Pbfree Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IS46R16160D-6BLA1 with alternatives
Compare V58C2128164SBLF6I with alternatives