V58C2128164SBLF6I vs H5DU2562GFR-K3L feature comparison

V58C2128164SBLF6I ProMOS Technologies Inc

Buy Now Datasheet

H5DU2562GFR-K3L SK Hynix Inc

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
PROMOS TECHNOLOGIES INC SK HYNIX INC
BGA BGA
TBGA, VBGA, BGA60,9X12,40/32
60 60
compliant unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.24
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
0.7 ns 0.75 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
R-PBGA-B60 R-PBGA-B60
13 mm 12 mm
134217728 bit 268435456 bit
DDR DRAM DDR1 DRAM
16 16
1 1
1 1
60 60
8388608 words 16777216 words
8000000 16000000
SYNCHRONOUS SYNCHRONOUS
85 °C 70 °C
-40 °C
8MX16 16MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TBGA VBGA
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE GRID ARRAY, VERY THIN PROFILE
NOT SPECIFIED 260
Not Qualified Not Qualified
1.2 mm 1 mm
YES YES
2.7 V 2.7 V
2.3 V 2.3 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
NOT SPECIFIED 20
8 mm 8 mm
1 1
133 MHz
COMMON
2,4,8
e1
3-STATE
BGA60,9X12,40/32
8192
2,4,8
0.003 A
0.2 mA
Tin/Silver/Copper (Sn/Ag/Cu)

Compare V58C2128164SBLF6I with alternatives

Compare H5DU2562GFR-K3L with alternatives