IS43R86400F-5TL vs SCX25D512800AF-7AX feature comparison

IS43R86400F-5TL Integrated Silicon Solution Inc

Buy Now Datasheet

SCX25D512800AF-7AX Xi'an UniIC Semiconductors Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC XIAN UNILC SEMICONDUCTORS CO LTD
Package Description TSOP2, TBGA,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Factory Lead Time 10 Weeks
Samacsys Manufacturer Integrated Silicon Solution Inc.
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.7 ns 0.75 ns
Additional Feature PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH AUTO/SELF REFRESH; TERM PITCH-MAX
JESD-30 Code R-PDSO-G66 R-PBGA-B60
Length 22.22 mm 12 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type DDR1 DRAM DDR DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 66 60
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 64MX8 64MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE GRID ARRAY, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 1 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10.16 mm 10 mm
Base Number Matches 1 1

Compare IS43R86400F-5TL with alternatives

Compare SCX25D512800AF-7AX with alternatives