IS43R86400E-6BLI
vs
V58C2512804SFLJ4I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
PROMOS TECHNOLOGIES INC
Package Description
TBGA,
TBGA,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.28
8542.32.00.28
Factory Lead Time
20 Weeks
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
0.7 ns
Additional Feature
PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH
AUTO/SELF REFRESH; TERM PITCH-MAX
JESD-30 Code
R-PBGA-B60
R-PBGA-B60
Length
13 mm
12 mm
Memory Density
536870912 bit
536870912 bit
Memory IC Type
DDR1 DRAM
DDR1 DRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
60
60
Number of Words
67108864 words
67108864 words
Number of Words Code
64000000
64000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64MX8
64MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TBGA
TBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
GRID ARRAY, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
10 mm
Base Number Matches
1
1
Compare IS43R86400E-6BLI with alternatives
Compare V58C2512804SFLJ4I with alternatives