Part Details for V58C2512804SFLJ4I by ProMOS Technologies Inc
Overview of V58C2512804SFLJ4I by ProMOS Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for V58C2512804SFLJ4I
V58C2512804SFLJ4I CAD Models
V58C2512804SFLJ4I Part Data Attributes
|
V58C2512804SFLJ4I
ProMOS Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
V58C2512804SFLJ4I
ProMOS Technologies Inc
DDR DRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROMOS TECHNOLOGIES INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH; TERM PITCH-MAX | |
JESD-30 Code | R-PBGA-B60 | |
Length | 12 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 60 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for V58C2512804SFLJ4I
This table gives cross-reference parts and alternative options found for V58C2512804SFLJ4I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V58C2512804SFLJ4I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43R86400E-4TL | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, TSOP2-66 | Integrated Silicon Solution Inc | V58C2512804SFLJ4I vs IS43R86400E-4TL |
IS43R86400F-6BL | DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, FBGA-60 | Integrated Silicon Solution Inc | V58C2512804SFLJ4I vs IS43R86400F-6BL |
IS43R86400F-6TLI-TR | DDR DRAM, | Integrated Silicon Solution Inc | V58C2512804SFLJ4I vs IS43R86400F-6TLI-TR |
IS43R86400E-6TL | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, TSOP2-66 | Integrated Silicon Solution Inc | V58C2512804SFLJ4I vs IS43R86400E-6TL |
IS43R86400E-4BL | DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, FBGA-60 | Integrated Silicon Solution Inc | V58C2512804SFLJ4I vs IS43R86400E-4BL |
IS43R86400F-5TL | DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, TSOP2-66 | Integrated Silicon Solution Inc | V58C2512804SFLJ4I vs IS43R86400F-5TL |
SCB25D512800AF-6B | DDR DRAM, | Xi'an UniIC Semiconductors Co Ltd | V58C2512804SFLJ4I vs SCB25D512800AF-6B |
NT5DS64M8ES-5TI | DDR DRAM, | Nanya Technology Corporation | V58C2512804SFLJ4I vs NT5DS64M8ES-5TI |
IS43R86400E-6BL | DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, FBGA-60 | Integrated Silicon Solution Inc | V58C2512804SFLJ4I vs IS43R86400E-6BL |
IS43R86400F-5BL | DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, FBGA-60 | Integrated Silicon Solution Inc | V58C2512804SFLJ4I vs IS43R86400F-5BL |