IS42S32800B-6BI vs IC42S32800-6BIG feature comparison

IS42S32800B-6BI Integrated Silicon Solution Inc

Buy Now Datasheet

IC42S32800-6BIG Integrated Circuit Solution Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC INTEGRATED CIRCUIT SOLUTION INC
Part Package Code DSBGA
Package Description 8 X 13 MM, 0.80 MM PITCH, MO-207, BGA-90 ,
Pin Count 90
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24
Samacsys Manufacturer Integrated Silicon Solution Inc.
Access Mode FOUR BANK PAGE BURST
Access Time-Max 5.5 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 166 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-30 Code R-PBGA-B90
JESD-609 Code e0
Length 13 mm
Memory Density 268435456 bit
Memory IC Type SYNCHRONOUS DRAM
Memory Width 32
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Number of Terminals 90
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX32
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA90,9X15,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
Refresh Cycles 4096
Seated Height-Max 1.45 mm
Self Refresh YES
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.002 A
Supply Current-Max 0.3 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm
Base Number Matches 1 2

Compare IS42S32800B-6BI with alternatives