IS27C2048-90PLI vs AT27C2048-90VI feature comparison

IS27C2048-90PLI Integrated Silicon Solution Inc

Buy Now Datasheet

AT27C2048-90VI Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED SILICON SOLUTION INC ATMEL CORP
Part Package Code LCC TSOP1
Package Description PLASTIC, LCC-44 10 X 14 MM, PLASTIC, MO-142CA, VSOP-40
Pin Count 44 40
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 90 ns 90 ns
I/O Type COMMON COMMON
JESD-30 Code S-PQCC-J44 R-PDSO-G40
JESD-609 Code e0 e0
Length 16.5862 mm 12.4 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 44 40
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX16 128KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TSSOP
Package Equivalence Code LDCC44,.7SQ TSSOP40,.56,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.2 mm
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.06 mA 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD DUAL
Width 16.5862 mm 10 mm
Base Number Matches 1 1

Compare IS27C2048-90PLI with alternatives

Compare AT27C2048-90VI with alternatives