AT27C2048-90VI
vs
AT27C2048-90JIT/R
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
TSOP1
LCC
Package Description
10 X 14 MM, PLASTIC, MO-142CA, VSOP-40
QCCJ,
Pin Count
40
44
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
90 ns
90 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G40
S-PQCC-J44
JESD-609 Code
e0
e0
Length
12.4 mm
16.5862 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
16
16
Moisture Sensitivity Level
3
2
Number of Functions
1
1
Number of Terminals
40
44
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX16
128KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
QCCJ
Package Equivalence Code
TSSOP40,.56,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
4.57 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
10 mm
16.5862 mm
Base Number Matches
1
1
Pbfree Code
No
Compare AT27C2048-90VI with alternatives
Compare AT27C2048-90JIT/R with alternatives