IS25LQ080B-JBLE
vs
IS25LQ080-JALA3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
INTEGRATED SILICON SOLUTION INC
Package Description
SOIC-8
DIP, DIP8,.3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Clock Frequency-Max (fCLK)
104 MHz
104 MHz
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
S-PDSO-G8
R-PDIP-T8
Length
5.28 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX8
1MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.3
DIP8,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
3 V
3 V
Seated Height-Max
2.16 mm
Serial Bus Type
QSPI
QSPI
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
5.28 mm
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
2
1
Rohs Code
Yes
Data Retention Time-Min
20
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Standby Current-Max
0.00003 A
Supply Current-Max
0.02 mA
Compare IS25LQ080B-JBLE with alternatives
Compare IS25LQ080-JALA3 with alternatives